



AQY2C2R2PX | |
|---|---|
DigiKey Part Number | 255-AQY2C2R2PXTR-ND - Tape & Reel (TR) 255-AQY2C2R2PXCT-ND - Cut Tape (CT) 255-AQY2C2R2PXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY2C2R2PX |
Description | SSR RELAY SPST-NO 300MA 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.7VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 300 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 1.5 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-TSON (1.95x1.8) |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,23000 | € 13,23 |
| 10 | € 11,78500 | € 117,85 |
| 25 | € 11,25360 | € 281,34 |
| 50 | € 10,86760 | € 543,38 |
| 100 | € 10,49440 | € 1 049,44 |
| 250 | € 10,02028 | € 2 505,07 |
| 500 | € 9,67564 | € 4 837,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 8,76927 | € 30 692,45 |
| Unit Price without VAT: | € 13,23000 |
|---|---|
| Unit Price with VAT: | € 16,14060 |


