



AQV217SZ | |
|---|---|
DigiKey Part Number | 255-1467-2-ND - Tape & Reel (TR) 255-1467-1-ND - Cut Tape (CT) 255-1467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV217SZ |
Description | SSR RELAY SPST-NO 160MA 0-200V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV217SZ Models |
Category | Voltage - Load 0 V ~ 200 V |
Mfr | Load Current 160 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SOP |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV217S | Panasonic Industry | 0 | 255-1467-5-ND | € 4,27000 | Parametric Equivalent |
| AQV217SX | Panasonic Industry | 2 015 | 255-5477-1-ND | € 3,70000 | Parametric Equivalent |
| LH1510AABTR | Vishay Semiconductor Opto Division | 18 077 | LH1510AABTRCT-ND | € 2,32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,71000 | € 3,71 |
| 10 | € 3,29800 | € 32,98 |
| 25 | € 3,14920 | € 78,73 |
| 50 | € 3,04160 | € 152,08 |
| 100 | € 2,93740 | € 293,74 |
| 250 | € 2,80492 | € 701,23 |
| 500 | € 2,70858 | € 1 354,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,61552 | € 2 615,52 |
| 2 000 | € 2,52559 | € 5 051,18 |
| 3 000 | € 2,47438 | € 7 423,14 |
| Unit Price without VAT: | € 3,71000 |
|---|---|
| Unit Price with VAT: | € 4,52620 |



