



AQV217S | |
|---|---|
DigiKey Part Number | 255-1467-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV217S |
Description | SSR RELAY SPST-NO 160MA 0-200V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV217S Models |
Category | Voltage - Load 0 V ~ 200 V |
Mfr | Load Current 160 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SOP |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV217SX | Panasonic Industry | 2 015 | 255-5477-1-ND | € 3,70000 | Parametric Equivalent |
| AQV217SZ | Panasonic Industry | 0 | 255-1467-1-ND | € 3,71000 | Parametric Equivalent |
| LH1510AABTR | Vishay Semiconductor Opto Division | 18 077 | LH1510AABTRCT-ND | € 2,32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,27000 | € 4,27 |
| 10 | € 3,81300 | € 38,13 |
| 25 | € 3,64080 | € 91,02 |
| 75 | € 3,44507 | € 258,38 |
| 150 | € 3,32693 | € 499,04 |
| 300 | € 3,21267 | € 963,80 |
| 525 | € 3,12330 | € 1 639,73 |
| 1 050 | € 3,01593 | € 3 166,73 |
| Unit Price without VAT: | € 4,27000 |
|---|---|
| Unit Price with VAT: | € 5,20940 |



