

2R5TAE220M | |
|---|---|
DigiKey Part Number | P123531TR-ND - Tape & Reel (TR) P123531CT-ND - Cut Tape (CT) P123531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TAE220M |
Description | CAP TANT POLY 220UF 2.5V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TAE220M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R5TAE220M9 | Panasonic Industry | 9 920 | PCE5091CT-ND | € 2,75000 | Parametric Equivalent |
| 2R5TPE220M9 | Panasonic Industry | 11 835 | P16217CT-ND | € 1,63000 | Parametric Equivalent |
| T520V227M004ATE009 | KEMET | 1 601 | 399-4081-1-ND | € 1,98000 | Parametric Equivalent |
| T520V227M004ATE0097111 | KEMET | 0 | 399-T520V227M004ATE0097111TR-ND | € 0,81201 | Parametric Equivalent |
| T520V227M2R5AHE009 | KEMET | 0 | 399-T520V227M2R5AHE009TR-ND | € 1,35531 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,50000 | € 2,50 |
| 10 | € 1,73900 | € 17,39 |
| 50 | € 1,43540 | € 71,77 |
| 100 | € 1,34180 | € 134,18 |
| 500 | € 1,18328 | € 591,64 |
| 1 000 | € 1,17089 | € 1 170,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,17089 | € 3 512,67 |
| Unit Price without VAT: | € 2,50000 |
|---|---|
| Unit Price with VAT: | € 3,05000 |

