Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V227M2R5AHE009 | |
|---|---|
DigiKey Part Number | 399-T520V227M2R5AHE009TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V227M2R5AHE009 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V227M2R5AHE009 Models |
Category | ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V227M004ATE009 | KEMET | 1 601 | 399-4081-1-ND | € 1,98000 | Parametric Equivalent |
| T520V227M004ATE0097111 | KEMET | 0 | 399-T520V227M004ATE0097111TR-ND | € 0,81201 | Parametric Equivalent |
| T520V227M2R5ATE009 | KEMET | 594 | 399-4089-1-ND | € 2,76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,35531 | € 1 355,31 |
| Unit Price without VAT: | € 1,35531 |
|---|---|
| Unit Price with VAT: | € 1,65348 |



