
EEE-TP1E272V | |
|---|---|
DigiKey Part Number | P123467TR-ND - Tape & Reel (TR) P123467CT-ND - Cut Tape (CT) P123467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1E272V |
Description | CAP ALUM 2700UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 45mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1E272V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.95 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,42000 | € 3,42 |
| 10 | € 2,31800 | € 23,18 |
| 50 | € 1,86400 | € 93,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 1,71208 | € 214,01 |
| 250 | € 1,59780 | € 399,45 |
| 375 | € 1,54011 | € 577,54 |
| 625 | € 1,47579 | € 922,37 |
| 875 | € 1,43799 | € 1 258,24 |
| 1 250 | € 1,40150 | € 1 751,88 |
| 1 500 | € 1,38414 | € 2 076,21 |
| 3 000 | € 1,32540 | € 3 976,20 |
| 3 125 | € 1,32227 | € 4 132,09 |
| Unit Price without VAT: | € 3,42000 |
|---|---|
| Unit Price with VAT: | € 4,17240 |

