Panasonic Electronic Components Aluminum Electrolytic Capacitors

Results: 8 242
Series
-AAEBEB-AEDED-AED-TSEEEE-AFCFC-AFH, Halogen Free
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Capacitance
0.1 µF0.15 µF0.22 µF0.33 µF0.47 µF0.68 µF1 µF1.2 µF1.5 µF1.8 µF2.2 µF3.3 µF
Voltage - Rated
4 V6.3 V10 V16 V25 V35 V40 V50 V63 V70 V80 V100 V160 V200 V
ESR (Equivalent Series Resistance)
9mOhm @ 120Hz10mOhm @ 120Hz11mOhm @ 120Hz12mOhm @ 120Hz13mOhm @ 120Hz14mOhm14mOhm @ 120Hz15mOhm15mOhm @ 120Hz16mOhm16mOhm @ 120Hz17mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C1000 Hrs @ 125°C1000 Hrs @ 85°C2000 Hrs @ 105°C2000 Hrs @ 125°C2000 Hrs @ 85°C3000 Hrs @ 105°C3000 Hrs @ 125°C3000 Hrs @ 85°C4000 Hrs @ 105°C4000 Hrs @ 125°C5000 Hrs @ 105°C5000 Hrs @ 125°C6000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 135°C-40°C ~ 85°C-25°C ~ 105°C-25°C ~ 85°C
Polarization
-Bi-PolarPolar
Ratings
-AEC-Q200
Applications
AutomotiveAutomotive, High Temperature ReflowGeneral Purpose
Ripple Current @ Low Frequency
1 mA @ 120 Hz1.1 mA @ 120 Hz1.3 mA @ 120 Hz1.7 mA @ 120 Hz2 mA @ 120 Hz2.3 mA @ 120 Hz3 mA @ 120 Hz3.5 mA @ 120 Hz4 mA @ 120 Hz4.4 mA @ 120 Hz4.5 mA @ 120 Hz5 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 mA @ 10 kHz1.7 mA @ 100 kHz2.2 mA @ 100 kHz2.21 mA @ 10 kHz2.5 mA @ 100 kHz2.555 mA @ 100 kHz2.6 mA @ 100 kHz2.635 mA @ 100 kHz2.8 mA @ 10 kHz3.4 mA @ 10 kHz3.5 mA @ 100 kHz3.565 mA @ 100 kHz
Impedance
12 mOhms13 mOhms14 mOhms15 mOhms16 mOhms17 mOhms18 mOhms19 mOhms20 mOhms21 mOhms22 mOhms23 mOhms
Lead Spacing
0.039" (1.00mm)0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)0.394" (10.00mm)0.500" (12.70mm)0.874" (22.20mm)0.886" (22.50mm)0.984" (25.00mm)1.126" (28.60mm)1.252" (31.80mm)
Size / Dimension
0.118" Dia (3.00mm)0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.630" L (16.00mm)0.709" Dia (18.00mm)0.787" Dia (20.00mm)0.866" Dia (22.00mm)
Height - Seated (Max)
0.197" (5.00mm)0.213" (5.40mm)0.217" (5.50mm)0.224" (5.70mm)0.228" (5.80mm)0.232" (5.90mm)0.236" (6.00mm)0.240" (6.10mm)0.244" (6.20mm)0.252" (6.40mm)0.256" (6.50mm)0.268" (6.80mm)
Surface Mount Land Size
0.130" L x 0.130" W (3.30mm x 3.30mm)0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)0.531" L x 0.531" W (13.50mm x 13.50mm)0.669" L x 0.669" W (17.00mm x 17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)-
Mounting Type
Chassis MountSurface MountThrough Hole
Package / Case
Axial, CanRadial, CanRadial, Can - Screw TerminalsRadial, Can - SMDRadial, Can - Snap-InRadial, Can - Snap-In - 4 LeadRadial, Can - Snap-In - 5 Lead
Stocking Options
Environmental Options
Media
Marketplace Product
8 242Results
Applied FiltersRemove All

Showing
of 8 242
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
M SERIES
ECA-1HM221B
CAP ALUM 220UF 20% 50V RADIAL
Panasonic Electronic Components
7 500
In Stock
500 : € 0,14928
Tape & Box (TB)
Tape & Box (TB)
Active
220 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
400 mA @ 120 Hz
680 mA @ 10 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.531" (13.50mm)
-
Through Hole
Radial, Can
438 507
In Stock
1 : € 0,22000
Cut Tape (CT)
2 000 : € 0,05289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
45 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
M SERIES
ECA-1HM471B
CAP ALUM 470UF 20% 50V RADIAL
Panasonic Electronic Components
25 000
In Stock
500 : € 0,24626
Tape & Box (TB)
Tape & Box (TB)
Active
470 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
650 mA @ 120 Hz
1.105 A @ 10 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
103 011
In Stock
1 : € 0,30000
Cut Tape (CT)
1 000 : € 0,07879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
28 mA @ 120 Hz
47.6 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
49 606
In Stock
1 : € 0,30000
Cut Tape (CT)
1 000 : € 0,07879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
30 mA @ 120 Hz
51 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
180 109
In Stock
1 : € 0,31000
Cut Tape (CT)
2 000 : € 0,06963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
28 mA @ 120 Hz
47.6 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
148 426
In Stock
1 : € 0,33000
Cut Tape (CT)
1 000 : € 0,08539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
47 µF
±20%
16 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
39 mA @ 120 Hz
66.3 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
80 400
In Stock
1 : € 0,33000
Cut Tape (CT)
1 000 : € 0,08539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
100 µF
±20%
10 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
50 mA @ 120 Hz
85 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
84 248
In Stock
1 : € 0,34000
Cut Tape (CT)
2 000 : € 0,07677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
33 µF
±20%
10 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
29 mA @ 120 Hz
49.3 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
47 906
In Stock
1 : € 0,34000
Cut Tape (CT)
2 000 : € 0,07677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
22 mA @ 120 Hz
37.4 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
1 725
In Stock
1 : € 0,34000
Cut Tape (CT)
2 000 : € 0,07677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
47 µF
±20%
6.3 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
36 mA @ 120 Hz
61.2 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
26 730
In Stock
1 : € 0,35000
Cut Tape (CT)
2 000 : € 0,08697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
1 µF
±20%
35 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
45 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
10 095
In Stock
1 : € 0,36000
Cut Tape (CT)
2 000 : € 0,08784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
67.5 mA @ 120 Hz
90 mA @ 100 kHz
1.35 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
ECA-0JM102
ECA-0JM102
CAP ALUM 1000UF 20% 6.3V RADIAL
Panasonic Electronic Components
11 980
In Stock
1 : € 0,37000
Bulk
Bulk
Active
1000 µF
±20%
6.3 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
580 mA @ 120 Hz
986 mA @ 10 kHz
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
172 480
In Stock
1 : € 0,37000
Cut Tape (CT)
2 000 : € 0,09391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
AEC-Q200
Automotive
12 mA @ 120 Hz
20.4 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
134 573
In Stock
1 : € 0,39000
Cut Tape (CT)
1 000 : € 0,11640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
93 245
In Stock
1 : € 0,39000
Cut Tape (CT)
1 000 : € 0,11640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
123.8 mA @ 120 Hz
165 mA @ 100 kHz
880 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
58 085
In Stock
1 : € 0,39000
Cut Tape (CT)
1 000 : € 0,11640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 µF
±20%
10 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
47 752
In Stock
1 : € 0,39000
Cut Tape (CT)
1 000 : € 0,11640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
42 224
In Stock
1 : € 0,39000
Cut Tape (CT)
1 000 : € 0,11640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
123.8 mA @ 120 Hz
165 mA @ 100 kHz
880 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
FC Series
EEU-FC1E221
CAP ALUM 220UF 20% 25V RADIAL
Panasonic Electronic Components
20 741
In Stock
1 : € 0,39000
Bulk
Bulk
Active
220 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
360.8 mA @ 120 Hz
555 mA @ 100 kHz
117 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.453" (11.50mm)
-
Through Hole
Radial, Can
8 897
In Stock
1 : € 0,39000
Cut Tape (CT)
1 000 : € 0,11640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
83 579
In Stock
1 : € 0,40000
Cut Tape (CT)
2 000 : € 0,10034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
28 mA @ 120 Hz
47.6 mA @ 10 kHz
12 Ohms
-
0.157" Dia (4.00mm)
0.228" (5.80mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
57 983
In Stock
1 : € 0,42000
Cut Tape (CT)
1 000 : € 0,11049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
120 mA @ 120 Hz
160 mA @ 100 kHz
700 mOhms
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
53 711
In Stock
1 : € 0,42000
Cut Tape (CT)
1 000 : € 0,11049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
120 mA @ 120 Hz
160 mA @ 100 kHz
700 mOhms
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 8 242

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.