
EEE-FN1C561UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1C561ULTR-ND - Tape & Reel (TR) 10-EEE-FN1C561ULCT-ND - Cut Tape (CT) 10-EEE-FN1C561ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1C561UL |
Description | CAP ALUM 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1C561UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,54100 | € 5,41 |
| 50 | € 0,43120 | € 21,56 |
| 100 | € 0,38810 | € 38,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,31982 | € 159,91 |
| 1 000 | € 0,29596 | € 295,96 |
| 1 500 | € 0,28392 | € 425,88 |
| 2 500 | € 0,27049 | € 676,23 |
| 3 500 | € 0,26259 | € 919,06 |
| 5 000 | € 0,25497 | € 1 274,85 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |

