ECW-HA3C122JQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,16595
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,25467
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,32376
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,34687
Datasheet
1200 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-HA3C122JQ

DigiKey Part Number
ECW-HA3C122JQ-ND
Manufacturer
Manufacturer Product Number
ECW-HA3C122JQ
Description
CAP FILM 1200PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1200 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-HA3C122JQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.701" L x 0.217" W (17.80mm x 5.50mm)
Height - Seated (Max)
0.516" (13.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 000€ 0,14376€ 575,04
Unit Price without VAT:€ 0,14376
Unit Price with VAT:€ 0,17539