Parametric Equivalent
Parametric Equivalent

PHE450SB4120JR06 | |
|---|---|
DigiKey Part Number | 399-PHE450SB4120JR06-ND |
Manufacturer | |
Manufacturer Product Number | PHE450SB4120JR06 |
Description | PHE450SB4120JR06 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE426SB4120JR06 | KEMET | 0 | 399-PHE426SB4120JR06-ND | € 0,25467 | Parametric Equivalent |
| PHE450TB4120JR06 | KEMET | 0 | 399-PHE450TB4120JR06-ND | € 0,34687 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,32376 | € 1 295,04 |
| Unit Price without VAT: | € 0,32376 |
|---|---|
| Unit Price with VAT: | € 0,39499 |


