ECQ-B2153JF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 555
cms-unit-price: € 0,36000
cms-datasheet

Similar


TDK
In Stock: 631
cms-unit-price: € 0,28000
cms-datasheet
0.015 µF Film Capacitor 200V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-B2153JF

DigiKey Part Number
P4551A-ND
Manufacturer
Manufacturer Product Number
ECQ-B2153JF
Description
CAP FILM 0.015UF 5% 200VDC RAD
Customer Reference
Detailed Description
0.015 µF Film Capacitor 200V Polyester Radial
cms-datasheet
 cms-datasheet
EDA/CAD Models
ECQ-B2153JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
200V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.433" L x 0.217" W (11.00mm x 5.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes