
ECQ-E2153JF | |
|---|---|
DigiKey Part Number | P14618-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2153JF |
Description | CAP FILM 0.015UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2153JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.173" W (10.30mm x 4.40mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21500 | € 2,15 |
| 50 | € 0,15940 | € 7,97 |
| 100 | € 0,14240 | € 14,24 |
| 500 | € 0,11356 | € 56,78 |
| 1 000 | € 0,10467 | € 104,67 |
| 3 000 | € 0,09369 | € 281,07 |
| 5 000 | € 0,08963 | € 448,15 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

