ECJ-1VB0J105K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 44 111
Unit Price: € 0,13000
Datasheet

Direct


YAGEO
In Stock: 33 958
Unit Price: € 0,09000
Datasheet

Direct


Murata Electronics
In Stock: 12 189
Unit Price: € 0,19000
Datasheet

Direct


Taiyo Yuden
In Stock: 6 260
Unit Price: € 0,11000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: € 0,01985
Datasheet

Direct


Vishay Vitramon
In Stock: 6 156
Unit Price: € 0,28000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05445
Datasheet

Upgrade


KYOCERA AVX
In Stock: 92 570
Unit Price: € 0,27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7 908
Unit Price: € 0,27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 165 580
Unit Price: € 0,10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 156 036
Unit Price: € 0,41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11 877
Unit Price: € 0,50000
Datasheet

Upgrade


Knowles Novacap
In Stock: 2 987
Unit Price: € 2,07000
Datasheet

Upgrade


Knowles Novacap
In Stock: 10 609
Unit Price: € 1,45000
Datasheet
1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB0J105K

DigiKey Part Number
PCC1915TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB0J105K
Description
CAP CER 1UF 6.3V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB0J105K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes