
VJ0603G105KXYCW1BC | |
|---|---|
DigiKey Part Number | 720-1386-2-ND - Tape & Reel (TR) 720-1386-1-ND - Cut Tape (CT) 720-1386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603G105KXYCW1BC |
Description | CAP CER 1UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603G105KXYCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C105K9PACTU | KEMET | 80 119 | 399-C0603C105K9PACTUCT-ND | € 0,08000 | Direct |
| CC0603KRX5R5BB105 | YAGEO | 1 441 | 311-1447-1-ND | € 0,09000 | Direct |
| CC0603KRX5R6BB105 | YAGEO | 19 206 | 311-1443-1-ND | € 0,08000 | Direct |
| CC0603KRX5R7BB105 | YAGEO | 732 940 | 311-1444-1-ND | € 0,09000 | Direct |
| CC0603KRX5R8BB105 | YAGEO | 1 007 558 | 311-1445-1-ND | € 0,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,15900 | € 1,59 |
| 50 | € 0,11580 | € 5,79 |
| 100 | € 0,10260 | € 10,26 |
| 500 | € 0,08030 | € 40,15 |
| 1 000 | € 0,07344 | € 73,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06316 | € 252,64 |
| 8 000 | € 0,05934 | € 474,72 |
| 12 000 | € 0,05743 | € 689,16 |
| 20 000 | € 0,05531 | € 1 106,20 |
| 28 000 | € 0,05407 | € 1 513,96 |
| 40 000 | € 0,05288 | € 2 115,20 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

