SS3003CH-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 665
Unit Price: € 0,68000
Datasheet

Parametric Equivalent


onsemi
In Stock: 29 004
Unit Price: € 0,25818
Datasheet
Diode 30 V 3A Surface Mount 6-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 3A Surface Mount 6-CPH
6-CPH

SS3003CH-TL-E

DigiKey Part Number
SS3003CH-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS3003CH-TL-E
Description
DIODE SCHOTTKY 30V 3A 6CPH
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount 6-CPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
1.4 mA @ 15 V
Capacitance @ Vr, F
90pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
6-CPH
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29 004 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17 004In Stock
Ships from Rochester Electronics, LLC