NLAS4052QSR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 863
Unit Price: € 6,14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 3,51971
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 189
Unit Price: € 5,90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 3,37198
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 6,18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 3,54245
Datasheet
2 Circuit IC Switch 4:1 26Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS4052QSR

DigiKey Part Number
NLAS4052QSROSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAS4052QSR
Description
IC SWITCH SP4T X 2 26OHM 16QSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 26Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
NLAS4052QSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2.5V ~ 5V
Voltage - Supply, Dual (V±)
±3V
Switch Time (Ton, Toff) (Max)
23ns, 23ns
-3db Bandwidth
140MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 587 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6 587In Stock
Ships from Rochester Electronics, LLC