Direct
Similar

MAX4052EEE+ | |
|---|---|
DigiKey Part Number | MAX4052EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4052EEE+ |
Description | IC SWITCH SP4T X 2 100OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4052EEE+ Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 2pF, 2pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SP4T | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 12Ohm (Max) | Supplier Device Package 16-QSOP |
Voltage - Supply, Single (V+) 2V ~ 16V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.7V ~ 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4052EEE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4052EEE+-ND | € 6,29000 | Direct |
| CD74HC4052PWT | Texas Instruments | 2 696 | 296-CD74HC4052PWTCT-ND | € 0,99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,29000 | € 6,29 |
| 10 | € 4,85100 | € 48,51 |
| 25 | € 4,49200 | € 112,30 |
| 100 | € 4,09690 | € 409,69 |
| 300 | € 3,87673 | € 1 163,02 |
| 500 | € 3,79526 | € 1 897,63 |
| 1 000 | € 3,70191 | € 3 701,91 |
| Unit Price without VAT: | € 6,29000 |
|---|---|
| Unit Price with VAT: | € 7,67380 |



