Parametric Equivalent

NCP3902FCCTBG | |
|---|---|
DigiKey Part Number | 488-NCP3902FCCTBGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP3902FCCTBG |
Description | IC PWR SWITCH P-CHAN 2:1 20WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 P-Channel 5A 20-WLCSP (1.66x2.26) |
Datasheet | Datasheet |
EDA/CAD Models | NCP3902FCCTBG Models |
Category | Voltage - Supply (Vcc/Vdd) 9V ~ 15V |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 95mOhm |
Part Status Obsolete | Input Type Differential |
Switch Type | Features Sleep Mode |
Number of Outputs 1 | Fault Protection Current Limiting, Over Temperature, UVLO |
Ratio - Input:Output 2:1 | Operating Temperature -40°C ~ 125°C |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 20-WLCSP (1.66x2.26) |
Interface USB | Package / Case |
Voltage - Load 2.3V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP3902FCCTBG | onsemi | 505 537 | 488-NCP3902FCCTBGTR-ND | € 0,79040 | Parametric Equivalent |


