Similar
Similar
Similar



MC78PC50NTRG | |
|---|---|
DigiKey Part Number | MC78PC50NTRGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC78PC50NTRG |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MC78PC50NTRG Models |
Category | Current - Output |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 8V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.26V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX8875EUK50+T | Analog Devices Inc./Maxim Integrated | 2 459 | 175-MAX8875EUK50+TCT-ND | € 2,75000 | Similar |
| MCP1711T-50I/OT | Microchip Technology | 1 965 | MCP1711T-50I/OTCT-ND | € 0,42000 | Similar |
| XC6204B502MR-G | Torex Semiconductor Ltd | 3 294 | 893-1065-1-ND | € 0,50000 | Similar |




