


MCP1711T-50I/OT | |
|---|---|
DigiKey Part Number | MCP1711T-50I/OTTR-ND - Tape & Reel (TR) MCP1711T-50I/OTCT-ND - Cut Tape (CT) MCP1711T-50I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1711T-50I/OT |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1711T-50I/OT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.27 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.8 µA |
Part Status Active | Control Features Enable |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.43V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX8875EUK50+T | Analog Devices Inc./Maxim Integrated | 2 459 | 175-MAX8875EUK50+TCT-ND | € 2,75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 25 | € 0,35680 | € 8,92 |
| 100 | € 0,35110 | € 35,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31447 | € 943,41 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |







