KSA928AOTA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10 996
Unit Price: € 0,52000
Datasheet
Bipolar (BJT) Transistor PNP 30 V 2 A 120MHz 1 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA928AOTA

DigiKey Part Number
KSA928AOTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSA928AOTA
Description
TRANS PNP 30V 2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 2 A 120MHz 1 W Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
2V @ 30mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 351 704 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

351 704In Stock
Ships from Flip Electronics