
KSA928AYTA | |
|---|---|
DigiKey Part Number | KSA928AYTACT-ND - Cut Tape (CT) KSA928AYTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSA928AYTA |
Description | TRANS PNP 30V 2A TO-92-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A 120MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 30mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,31700 | € 3,17 |
| 100 | € 0,20220 | € 20,22 |
| 500 | € 0,15242 | € 76,21 |
| 1 000 | € 0,13636 | € 136,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11587 | € 231,74 |
| 4 000 | € 0,10513 | € 420,52 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |



