HUFA75852G3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 38
Unit Price: € 11,92000
Datasheet

Similar


IXYS
In Stock: 1 195
Unit Price: € 10,79000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: € 5,67007
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 292
Unit Price: € 7,99750
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 166
Unit Price: € 3,01718
Datasheet
N-Channel 150 V 75A (Tc) 500W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUFA75852G3

DigiKey Part Number
HUFA75852G3-ND
Manufacturer
Manufacturer Product Number
HUFA75852G3
Description
MOSFET N-CH 150V 75A TO247-3
Customer Reference
Detailed Description
N-Channel 150 V 75A (Tc) 500W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
480 nC @ 20 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
7690 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
500W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
16mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HUF75852G3onsemi38HUF75852G3FS-ND€ 11,92000Parametric Equivalent
IXFH120N15PIXYS1 195IXFH120N15P-ND€ 10,79000Similar
IXTQ120N15PIXYS0IXTQ120N15P-ND€ 5,67007Similar
HUF75852G3Rochester Electronics, LLC2922156-HUF75852G3-ND€ 7,99750Parametric Equivalent
HUFA75852G3-F085Rochester Electronics, LLC1662156-HUFA75852G3-F085-ND€ 3,01718Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes