FSUSB20MUX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 277
Unit Price: € 0,62000
Datasheet
USB Switch IC 1 Channel 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSUSB20MUX

DigiKey Part Number
FSUSB20MUXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSUSB20MUX
Description
IC USB SWITCH DUAL 2X1 10MSOP
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
FSUSB20MUX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
6.5Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
750MHz
Features
Bi-Directional, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes