
TS3USB30EDGSR | |
|---|---|
DigiKey Part Number | 296-25495-2-ND - Tape & Reel (TR) 296-25495-1-ND - Cut Tape (CT) 296-25495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB30EDGSR |
Description | IC USB SWITCH SGL 1X2 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB30EDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 900MHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,43900 | € 4,39 |
| 25 | € 0,39400 | € 9,85 |
| 100 | € 0,34480 | € 34,48 |
| 250 | € 0,32132 | € 80,33 |
| 500 | € 0,30718 | € 153,59 |
| 1 000 | € 0,29555 | € 295,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,28327 | € 708,18 |
| 5 000 | € 0,27587 | € 1 379,35 |
| 7 500 | € 0,27217 | € 2 041,28 |
| 12 500 | € 0,26806 | € 3 350,75 |
| 17 500 | € 0,26566 | € 4 649,05 |
| 25 000 | € 0,26335 | € 6 583,75 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |










