FGA180N33ATTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 359
Unit Price: € 7,70000
Datasheet
IGBT Trench 330 V 180 A 390 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGA180N33ATTU

DigiKey Part Number
FGA180N33ATTU-ND
Manufacturer
Manufacturer Product Number
FGA180N33ATTU
Description
IGBT TRENCH 330V 180A TO-3P
Customer Reference
Detailed Description
IGBT Trench 330 V 180 A 390 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
FGA180N33ATTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
330 V
Current - Collector (Ic) (Max)
180 A
Current - Collector Pulsed (Icm)
450 A
Vce(on) (Max) @ Vge, Ic
1.4V @ 15V, 40A
Power - Max
390 W
Switching Energy
-
Input Type
Standard
Gate Charge
169 nC
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes