IGBT 330 V 85 A 150 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGQ85N33PCD1

DigiKey Part Number
IXGQ85N33PCD1-ND
Manufacturer
Manufacturer Product Number
IXGQ85N33PCD1
Description
IGBT 330V 85A 150W TO3P
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
IGBT 330 V 85 A 150 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
330 V
Current - Collector (Ic) (Max)
85 A
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 100A
Power - Max
150 W
Switching Energy
-
Input Type
Standard
Gate Charge
80 nC
Td (on/off) @ 25°C
-
Test Condition
-
Reverse Recovery Time (trr)
250 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Factory Stock: 660
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 7,70000€ 7,70
30€ 4,51300€ 135,39
120€ 3,81300€ 457,56
510€ 3,42078€ 1 744,60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,70000
Unit Price with VAT:€ 9,39400