FDMC7570S-PC01 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: € 1,90000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4 336
Unit Price: € 0,87782
Datasheet
Image for FDMC7570S-PC01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMC7570S-PC01

DigiKey Part Number
488-FDMC7570S-PC01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMC7570S-PC01
Description
MOSFET N-CH 25V 27A/40A POWER33
Customer Reference
Detailed Description
N-Channel 25 V 27A (Ta), 40A (Tc) 2.3W (Ta), 59W (Tc) Surface Mount 8-PQFN (3.3x3.3)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4410 pF @ 13 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 59W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (3.3x3.3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes