


FDMC7570S | |
|---|---|
DigiKey Part Number | 2156-FDMC7570S-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMC7570S |
Description | POWER FIELD-EFFECT TRANSISTOR, 2 |
Customer Reference | |
Detailed Description | N-Channel 25 V 27A (Ta), 40A (Tc) 2.3W (Ta), 59W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4410 pF @ 13 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 59W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power33 | |
Package / Case |
| Bulk: | 4336 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 293 | € 0,87782 | € 257,20 |
| Unit Price without VAT: | € 0,87782 |
|---|---|
| Unit Price with VAT: | € 1,07094 |

