Parametric Equivalent

FAN5640S7X | |
|---|---|
DigiKey Part Number | FAN5640S7XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5640S7X |
Description | IC LED DRVR LINEAR PWM 25MA SC88 |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear PWM Dimming 25mA SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5640S7X Models |
Category | Current - Output / Channel 25mA |
Manufacturer onsemi | Dimming PWM |
Packaging Tape & Reel (TR) | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Outputs 2 | Supplier Device Package SC-88 (SC-70-6) |
Voltage - Supply (Min) 6V | Base Product Number |
Voltage - Supply (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN5640S7X | Rochester Electronics, LLC | 60 243 | 2156-FAN5640S7X-ND | € 0,54393 | Parametric Equivalent |


