
FAN5640S7X | |
|---|---|
DigiKey Part Number | 2156-FAN5640S7X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5640S7X |
Description | IC LED DRIVER LINEAR 25MA SC88 |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear PWM Dimming 25mA SC-88 (SC-70-6) |
Datasheet | Datasheet |
Category | Current - Output / Channel 25mA |
Manufacturer Fairchild Semiconductor | Dimming PWM |
Packaging Bulk | Applications Backlight |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Outputs 2 | Supplier Device Package SC-88 (SC-70-6) |
Voltage - Supply (Min) 6V | Base Product Number |
Voltage - Supply (Max) 20V |
| Bulk: | 60243 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 471 | € 0,54393 | € 256,19 |
| Unit Price without VAT: | € 0,54393 |
|---|---|
| Unit Price with VAT: | € 0,66359 |

