FAN2558MP10X is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1 500
Unit Price: € 0,78191
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3 000
Unit Price: € 0,78191
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

FAN2558MP10X

DigiKey Part Number
FAN2558MP10XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN2558MP10X
Description
IC REG LINEAR 1V 180MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
FAN2558MP10X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
50dB (100kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 500In Stock
Ships from Rochester Electronics, LLC