74ALVC32MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2 500
Unit Price: € 0,28000
Datasheet

Similar


Texas Instruments
In Stock: 30 956
Unit Price: € 0,34000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,13856
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 18 134
Unit Price: € 0,83000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 870
Unit Price: € 0,58522
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 93 154
Unit Price: € 0,35000
Datasheet
OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC32MTC

DigiKey Part Number
74ALVC32MTC-ND
Manufacturer
Manufacturer Product Number
74ALVC32MTC
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ALVC32MTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes