
SN74ALVC32DGVR | |
|---|---|
DigiKey Part Number | 296-5139-2-ND - Tape & Reel (TR) 296-5139-1-ND - Cut Tape (CT) 296-5139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC32DGVR |
Description | IC GATE OR 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC32DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,23800 | € 2,38 |
| 25 | € 0,21160 | € 5,29 |
| 100 | € 0,18300 | € 18,30 |
| 250 | € 0,16936 | € 42,34 |
| 500 | € 0,16114 | € 80,57 |
| 1 000 | € 0,15437 | € 154,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14879 | € 297,58 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

