Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OSTYK50220330 | |
|---|---|
DigiKey Part Number | OSTYK50220330-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK50220330 |
Description | CONN BARRIER STRP 20CIRC 0.374" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer On Shore Technology Inc. | Bottom Termination Wire Wrap |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 20 | Terminal Screw Finish Nickel |
Number of Wire Entries 20 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.374" (9.50mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1437654-7 | TE Connectivity AMP Connectors | 0 | A135394-ND | € 8,85171 | Similar |
| 6PCV-20-006 | TE Connectivity AMP Connectors | 3 440 | 1-1437654-9-ND | € 11,62000 | Similar |
| 6PCV-20-007 | TE Connectivity AMP Connectors | 0 | A136532-ND | € 7,16158 | Similar |
| 6PCV-20-008 | TE Connectivity AMP Connectors | 0 | A136533-ND | € 10,34946 | Similar |
| 6WWV-20-008 | TE Connectivity AMP Connectors | 0 | A113429-ND | € 7,14647 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | € 5,53375 | € 44,27 |
| Unit Price without VAT: | € 5,53375 |
|---|---|
| Unit Price with VAT: | € 6,75118 |








