



8-1546158-0 | |
|---|---|
DigiKey Part Number | A114544-ND |
Manufacturer | |
Manufacturer Product Number | 8-1546158-0 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 8-1546158-0 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 20 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 20 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,99000 | € 17,99 |
| 10 | € 12,86300 | € 128,63 |
| 35 | € 11,06314 | € 387,21 |
| 70 | € 10,32500 | € 722,75 |
| 105 | € 9,96476 | € 1 046,30 |
| 280 | € 9,27536 | € 2 597,10 |
| 525 | € 8,94429 | € 4 695,75 |
| Unit Price without VAT: | € 17,99000 |
|---|---|
| Unit Price with VAT: | € 21,94780 |

