OSTVY17010C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: € 2,38409
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: € 4,61300

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: € 2,49990
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: € 1,83238
Datasheet
Image for OSTVY17010C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVY17010C

DigiKey Part Number
OSTVY17010C-ND
Manufacturer
Manufacturer Product Number
OSTVY17010C
Description
TERM BLOCK 17POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-45°C ~ 130°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
17
Contact Material - Plating
Brass
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
45° (135°) Angle with Board
Screw Material - Plating
Steel - Zinc Plated
Current
15 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
300 V
Screw Thread
M2.6
Wire Gauge
14-22 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTVY170100On Shore Technology Inc.0OSTVY170100-ND€ 2,38409Parametric Equivalent
12870.1Conta-Clip, Inc.02080-12870.1-ND€ 4,61300Parametric Equivalent
VY17010C0000GAmphenol Anytek0VY17010C0000G-ND€ 2,49990Parametric Equivalent
VY1701600000GAmphenol Anytek0VY1701600000G-ND€ 1,83238Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15€ 4,02533€ 60,38
Unit Price without VAT:€ 4,02533
Unit Price with VAT:€ 4,91090