Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VY17010C0000G | |
|---|---|
DigiKey Part Number | VY17010C0000G-ND |
Manufacturer | |
Manufacturer Product Number | VY17010C0000G |
Description | TERM BLOCK 17POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 17 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation 45° (135°) Angle with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 15 A | Screw Thread M2.6 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1701600000G | Amphenol Anytek | 0 | VY1701600000G-ND | € 1,83238 | Parametric Equivalent |
| 12870.1 | Conta-Clip, Inc. | 0 | 2080-12870.1-ND | € 4,61300 | Parametric Equivalent |
| OSTVY170100 | On Shore Technology Inc. | 0 | OSTVY170100-ND | € 2,38409 | Parametric Equivalent |
| OSTVY17010C | On Shore Technology Inc. | 0 | OSTVY17010C-ND | € 4,02533 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 090 | € 2,49990 | € 5 224,79 |
| Unit Price without VAT: | € 2,49990 |
|---|---|
| Unit Price with VAT: | € 3,04988 |

