OSTVQ183150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: € 5,13340

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: € 4,54700
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: € 2,32075
Datasheet
Image for OSTVQ183150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVQ183150

DigiKey Part Number
OSTVQ183150-ND
Manufacturer
Manufacturer Product Number
OSTVQ183150
Description
TERM BLK 18P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Rising Cage Clamp
Series
Color
Green
Packaging
Bulk
Operating Temperature
-30°C ~ 105°C
Part Status
Active
Housing Material
Thermoplastic
Number of Levels
1
Contact Material - Plating
Brass
Positions Per Level
18
Clamp Material - Plating
Brass
Pitch
0.150" (3.81mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.2 Nm (1.7 Lb-In)
Current
10 A
Screw Thread
M2
Voltage
300 V
Base Product Number
Wire Gauge
16-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MV1318-3,81-V-LAltech Corporation01920-MV1318-3,81-V-L-ND€ 5,13340Parametric Equivalent
MVS-1318Altech Corporation0MVS-1318-ND€ 4,54700Parametric Equivalent
VQ1831500000GAmphenol Anytek0VQ1831500000G-ND€ 2,32075Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12€ 5,41917€ 65,03
Unit Price without VAT:€ 5,41917
Unit Price with VAT:€ 6,61139