Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MVS-1318 | |
|---|---|
DigiKey Part Number | MVS-1318-ND |
Manufacturer | |
Manufacturer Product Number | MVS-1318 |
Description | PCB TERM BLOCK 381MMPS 18P VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-30 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 18 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized |
Current 10 A | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Voltage 300 V | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV1318-3,81-V-L | Altech Corporation | 0 | 1920-MV1318-3,81-V-L-ND | € 5,13340 | Parametric Equivalent |
| OSTVQ183150 | On Shore Technology Inc. | 0 | OSTVQ183150-ND | € 5,41917 | Parametric Equivalent |
| VQ1831500000G | Amphenol Anytek | 0 | VQ1831500000G-ND | € 2,32075 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,54700 | € 454,70 |
| Unit Price without VAT: | € 4,54700 |
|---|---|
| Unit Price with VAT: | € 5,54734 |

