Similar

Z-15GK355 | |
|---|---|
DigiKey Part Number | Z10580-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GK355 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GK355 Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Automation and Safety | Ingress Protection IP62 |
Series | Operating Force 540gf |
Packaging Tray | Release Force 114gf |
Part Status Active | Operating Position 1.488" (37.8mm) |
Circuit SPDT | Pretravel 0.094" (2.4mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Overtravel 0.138" (3.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -15°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZ-2RQ1 | Honeywell Sensing and Productivity Solutions | 181 | 480-2432-ND | € 39,17000 | Similar |
| BZ-7RWT822101 | Honeywell Sensing and Productivity Solutions | 0 | BZ-7RWT822101-ND | € 14,81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,72000 | € 28,72 |
| 10 | € 23,77700 | € 237,77 |
| 25 | € 22,05560 | € 551,39 |
| 50 | € 20,83580 | € 1 041,79 |
| 100 | € 19,68280 | € 1 968,28 |
| 250 | € 18,25424 | € 4 563,56 |
| Unit Price without VAT: | € 28,72000 |
|---|---|
| Unit Price with VAT: | € 35,03840 |



