
BZ-7RWT822101 | |
|---|---|
DigiKey Part Number | BZ-7RWT822101-ND |
Manufacturer | |
Manufacturer Product Number | BZ-7RWT822101 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 198gf |
Packaging Bulk | Release Force 43gf |
Part Status Obsolete | Operating Position 1.188" (30.2mm) |
Circuit SPDT | Differential Travel 0.050" (1.3mm) |
Switch Function On-Mom | Overtravel 0.094" (2.4mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Lever, Roller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZ-7RWT822 | Honeywell Sensing and Productivity Solutions | 124 | 480-4725-ND | € 31,59000 | Similar |
| X-10GW22 | Omron Automation and Safety | 8 | Z11320-ND | € 28,72000 | Similar |
| Z-15GK355 | Omron Automation and Safety | 0 | Z10580-ND | € 28,72000 | Similar |




