
WHB4R0FET | |
|---|---|
DigiKey Part Number | 273-WHB4R0FETTR-ND - Tape & Reel (TR) 273-WHB4R0FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHB4R0FET |
Description | RES 4 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHB4R0FET Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.276" L (3.30mm x 7.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WHB4R0FET | Ohmite | 775 | 273-WHB4R0FETCT-ND | € 1,57000 | Parametric Equivalent |
| ALSR014R000FE12 | Vishay Dale | 139 | ALSR1F-4.0-ND | € 2,73000 | Similar |
| RS01A4R000FE70 | Vishay Dale | 288 | 541-RS01A4R000FE70CT-ND | € 2,62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,57000 | € 1,57 |
| 10 | € 1,04200 | € 10,42 |
| 25 | € 0,89680 | € 22,42 |
| 50 | € 0,80600 | € 40,30 |
| 100 | € 0,72870 | € 72,87 |
| 250 | € 0,64392 | € 160,98 |
| 500 | € 0,59088 | € 295,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,54581 | € 545,81 |
| 2 000 | € 0,50754 | € 1 015,08 |
| 3 000 | € 0,48788 | € 1 463,64 |
| 5 000 | € 0,46564 | € 2 328,20 |
| 7 000 | € 0,45238 | € 3 166,66 |
| 10 000 | € 0,43944 | € 4 394,40 |
| Unit Price without VAT: | € 1,57000 |
|---|---|
| Unit Price with VAT: | € 1,91540 |

