
20J200E | |
|---|---|
DigiKey Part Number | 20J200E-ND |
Manufacturer | |
Manufacturer Product Number | 20J200E |
Description | RES 200 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J200E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20J200E | Ohmite | 0 | 20J200E-ND | € 3,33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,33000 | € 3,33 |
| 10 | € 2,24300 | € 22,43 |
| 25 | € 1,94880 | € 48,72 |
| 50 | € 1,76420 | € 88,21 |
| 100 | € 1,60730 | € 160,73 |
| 250 | € 1,43548 | € 358,87 |
| 500 | € 1,32802 | € 664,01 |
| 1 000 | € 1,23671 | € 1 236,71 |
| 5 000 | € 1,07432 | € 5 371,60 |
| Unit Price without VAT: | € 3,33000 |
|---|---|
| Unit Price with VAT: | € 4,06260 |


