Similar
Similar
Similar
Similar
Similar
Similar
Similar

SC16C554BIB80,557 | |
|---|---|
DigiKey Part Number | 568-8272-ND |
Manufacturer | |
Manufacturer Product Number | SC16C554BIB80,557 |
Description | UART INTERFACE IC 16CB 2.5V-5V 4 |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | With Auto Flow Control Yes |
Manufacturer NXP USA Inc. | With False Start Bit Detection Yes |
Packaging Tray | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Channels 4, QUART | Package / Case 80-LQFP |
FIFO's 16 Byte | Supplier Device Package 80-LQFP (12x12) |
Data Rate (Max) 5Mbps | Base Product Number |
Voltage - Supply 2.5V, 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C554AIPN | Rochester Electronics, LLC | 78 | 2156-TL16C554AIPN-ND | € 28,85000 | Similar |
| TL16C554AIPNR | Texas Instruments | 0 | 296-26703-1-ND | € 25,57000 | Similar |
| TL16C554APN | Texas Instruments | 460 | 296-6588-5-ND | € 28,03000 | Similar |
| TL16C554APNR | Texas Instruments | 1 298 | 296-26704-1-ND | € 24,75000 | Similar |
| TL16C554IPN | Texas Instruments | 88 | 296-26705-ND | € 28,89000 | Similar |


