Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TL16C554AIPNR | |
|---|---|
DigiKey Part Number | 296-26703-2-ND - Tape & Reel (TR) 296-26703-1-ND - Cut Tape (CT) 296-26703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C554AIPNR |
Description | IC ASYNC COMM ELEMENT 80-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C554AIPNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Number of Channels | 4, QUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3V ~ 5.25V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,90000 | € 25,90 |
| 10 | € 20,91500 | € 209,15 |
| 25 | € 19,67160 | € 491,79 |
| 100 | € 18,30440 | € 1 830,44 |
| 250 | € 17,65264 | € 4 413,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 16,44347 | € 16 443,47 |
| Unit Price without VAT: | € 25,90000 |
|---|---|
| Unit Price with VAT: | € 31,59800 |


