MC9S12XS128MAER is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: € 16,78000
Datasheet
HCS12X HCS12X Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HCS12X HCS12X Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
64 LQFP

MC9S12XS128MAER

DigiKey Part Number
MC9S12XS128MAER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC9S12XS128MAER
Description
IC MCU 16BIT 128KB FLASH 64LQFP
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tape & Reel (TR)
RAM Size
8K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x12b
Core Processor
HCS12X
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
CANbus, SCI, SPI
Supplier Device Package
64-LQFP (10x10)
Peripherals
LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
44
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC9S12XS128MAENXP USA Inc.0568-14103-ND€ 16,78000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types