HCS12X HCS12X Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HCS12X HCS12X Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
64 LQFP

MC9S12XS128MAE

DigiKey Part Number
568-14103-ND
Manufacturer
Manufacturer Product Number
MC9S12XS128MAE
Description
IC MCU 16BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
Part Status
Active
Data Converters
A/D 8x12b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
HCS12X
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
CANbus, SCI, SPI
Package / Case
64-LQFP
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
44
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 16,78000€ 16,78
10€ 13,36000€ 133,60
25€ 12,50680€ 312,67
100€ 11,56960€ 1 156,96
250€ 11,12280€ 2 780,70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 16,78000
Unit Price with VAT:€ 20,47160