


MC34932SEK | |
|---|---|
DigiKey Part Number | 568-13349-ND |
Manufacturer | |
Manufacturer Product Number | MC34932SEK |
Description | IC HALF-BRIDGE DRVR 4 CH 32SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic 54-SOIC-EP |
Datasheet | Datasheet |
Category | Applications DC Motors, General Purpose |
Manufacturer NXP USA Inc. | Current - Output 5A |
Packaging Tube | Voltage - Supply 5V ~ 36V |
Part Status Active | Voltage - Load 5V ~ 36V |
Motor Type - AC, DC Brushed DC, DC Servo | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 54-SSOP (0.295", 7.50mm Width) Exposed Pad |
Interface Logic | Supplier Device Package 54-SOIC-EP |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC34932EK | NXP USA Inc. | 26 | 568-14235-ND | € 4,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | € 3,40577 | € 88,55 |
| Unit Price without VAT: | € 3,40577 |
|---|---|
| Unit Price with VAT: | € 4,15504 |


