Motor Driver Power MOSFET Logic 54-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34932EK

DigiKey Part Number
568-14235-ND
Manufacturer
Manufacturer Product Number
MC34932EK
Description
IC BRIDGE DRIVER PAR 54SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Logic 54-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MC34932EK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
DC Motors, General Purpose
Manufacturer
NXP USA Inc.
Current - Output
5A
Packaging
Tube
Voltage - Supply
5V ~ 36V
Part Status
Active
Voltage - Load
5V ~ 36V
Motor Type - AC, DC
Brushed DC, DC Servo
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
54-SSOP (0.295", 7.50mm Width) Exposed Pad
Interface
Logic
Supplier Device Package
54-SOIC-EP
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 4,65000€ 4,65
10€ 3,54500€ 35,45
26€ 3,25962€ 84,75
104€ 2,96038€ 307,88
260€ 2,81762€ 732,58
520€ 2,73156€ 1 420,41
1 014€ 2,66311€ 2 700,39
2 522€ 2,58820€ 6 527,44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,65000
Unit Price with VAT:€ 5,67300